help desk software
DATA SHEET

65807CY-SL005

Alpha Wire

Flexible Cable 7 Conductors 18AWG 10.7mm 600VAC - Slate - 30.48m (100ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65807CY-SL005
Alias/AKA:
65807CY-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
7
Conductor Material:
Bare Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Flexible Cable
The ALPHA WIRE part 65807CY-SL005 is a highly flexible cable designed with 7 conductors of 18AWG. It features a durable construction with a diameter of 10.7mm. This cable is capable of withstanding high voltage up to 600VAC, making it suitable for a variety of industrial applications. Its sleek slate color adds a professional touch to any installation. Each spool contains a generous length of 30.48m (100ft), ensuring you have an ample supply for your project. Get the ALPHA WIRE part 65807CY-SL005 today and enjoy the convenience of a reliable and versatile cabling solution.
Search Keywords:
65807CYSL005
  Different packaging options available.  See Alternatives
IN STOCK: 2
Ships today, if you order in
Manufacturer Stock:
24   can ship 12/2/24
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$551.49
$551.490
3
$537.49
$1,612.470
5
$529.42
$2,647.100
10 +
$521.48
$5,214.800
Tools/3D Models