help desk software
DATA SHEET

65904-SL001

Alpha Wire

Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 8AWG 18.13mm 600VAC - Slate - 304.8m (1000ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
65904-SL001
Alias/AKA:
65904-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Conductors:
4
Conductor Material:
Bare Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Life Cycle:
Discontinued
Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 8AWG 18.13mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords:
65904SL001
   This product has been discontinued by the supplier
Tools/3D Models