6710-BK001
Alpha WireHook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6710-BK001
Alias/AKA:
6710-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
"ALPHA WIRE's 6710-BK001 is a high-quality hook-up wire designed for a variety of electrical applications. This stranded wire features 28 AWG (7/36) gauge size and is rated for up to 600V. The wire is made from mPPE insulation in a sleek black color and comes in a convenient 1000 ft spool. It is constructed with tinned copper for improved conductivity and durability. Ideal for use in projects requiring reliable and flexible wiring solutions."
Search Keywords:
6710BK001
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$187.01
$187.010
3
$178.07
$534.210
5
$176.29
$881.450
10
$174.53
$1,745.300
25
+
$172.78
$4,319.500