6710-BL001
Alpha WireHook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6710-BL001
Alias/AKA:
6710-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Blue
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
Search Keywords:
6710BL001
Different packaging options available. See Alternatives
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$186.24
$186.240
3
$177.20
$531.600
5
$175.43
$877.150
10
$173.67
$1,736.700
25
+
$171.94
$4,298.500
Product Guides