6710-BL005
Alpha WireHook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6710-BL005
Alias/AKA:
6710-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Blue
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Search Keywords:
6710BL005
Different packaging options available. See Alternatives
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$41.83
$41.830
5
$36.57
$182.850
10
$34.29
$342.900
25
$33.33
$833.250
50
$32.99
$1,649.500
100
$32.66
$3,266.000
250
+
$32.34
$8,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1176C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 22AWG 5.76mm 300VAC - Slate - 30.48m...
Q6F7BYYRG02E
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - No Resistor - Flush Mount - Black B...
6710-BK005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
6710-RD005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
6710-SL005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Slate - 100 ft - Tinned Copper