6710-OR001
Alpha WireHook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6710-OR001
Alias/AKA:
6710-ORANGE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Orange
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper
Search Keywords:
6710OR001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$286.81
$286.810
3
$275.28
$825.840
5
$262.45
$1,312.250
10
$252.67
$2,526.700
25
+
$232.73
$5,818.250
Product Guides