6710-RD005
Alpha WireHook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6710-RD005
Alias/AKA:
6710-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
Search Keywords:
6710RD005
Different packaging options available. See Alternatives
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$41.83
$41.830
5
$36.59
$182.950
10
$34.30
$343.000
25
$33.33
$833.250
50
$32.99
$1,649.500
100
$32.66
$3,266.000
250
+
$32.34
$8,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/19-BL005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
6012L-SL005
Twisted Pair Cable 12 Conductors 22AWG 9.04mm 300VAC - Slate - 30.48m (100ft)/Spool
6710-WH005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - White - 100 ft - Tinned Copper
6710-YL005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Yellow - 100 ft - Tinned Copper
6710-OR005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Orange - 100 ft - Tinned Copper