6710-WH001
Alpha WireHook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6710-WH001
Alias/AKA:
6710-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
White
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper
Search Keywords:
6710WH001
IN STOCK:
0
Manufacturer Stock:
28
can ship
10/28/24
On Order:
5
can ship 10/25/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$193.29
$193.290
3
$178.07
$534.210
5
$176.29
$881.450
10
$174.53
$1,745.300
25
+
$172.78
$4,319.500