6710-YL001
Alpha WireHook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Yellow - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6710-YL001
Alias/AKA:
6710-YELLOW-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Yellow
ALPHA WIRE part 6710-YL001 is a high-quality Yellow Hook Up Wire perfect for a variety of electrical applications. This wire features a stranded construction with a gauge size of 28 (7/36) AWG, allowing for flexibility and easy installation. It has a voltage rating of 600V, making it suitable for both low to medium voltage applications. The wire is made of mPPE (modified polyphenylene ether), a durable and flame-retardant material that provides excellent thermal and electrical properties. The conductor is made of tinned copper, which offers superior conductivity and corrosion resistance. This particular wire comes in a length of 1000 ft, allowing for versatile usage across various projects and applications. Trust ALPHA WIRE's 6710-YL001 to deliver reliable and consistent performance for your electrical wiring needs.
Search Keywords:
6710YL001
Different packaging options available. See Alternatives
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$186.26
$186.260
3
$177.20
$531.600
5
$175.43
$877.150
10
$173.67
$1,736.700
25
+
$171.94
$4,298.500
Product Guides