6711-BK001
Alpha WireHook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6711-BK001
Alias/AKA:
6711-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.97 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
The ALPHA WIRE part 6711-BK001 is a high-quality hook up wire designed for a variety of electrical applications. It features a stranded construction with 26 (7/34) AWG (American Wire Gauge), allowing for greater flexibility and ease of installation. With a voltage rating of 600V, this wire is suitable for both low and high voltage applications. The wire is made from mPPE (modified Polyphenylene Ether) insulation, which offers excellent electrical properties and resistance to abrasion, chemicals, and solvents. The black color provides a professional and discreet look.The wire also features tinned copper conductors, which enhance conductivity and make it easier to solder and terminate. This 1000 ft spool is perfect for projects that require a longer length of wire.Overall, the ALPHA WIRE part 6711-BK001 is a reliable and durable hook up wire that delivers optimal performance and is ideal for a range of electrical applications.
Search Keywords:
6711BK001
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$209.31
$209.310
3
$199.12
$597.360
5
$197.13
$985.650
10
$195.16
$1,951.600
25
+
$193.21
$4,830.250