6711-BK005
Alpha WireHook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6711-BK005
Alias/AKA:
6711-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.97 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords:
6711BK005
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
57
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$46.99
$46.990
5
$41.02
$205.100
10
$38.49
$384.900
25
$37.45
$936.250
50
$37.08
$1,854.000
100
$36.71
$3,671.000
250
+
$36.34
$9,085.000
CUSTOMERS
ALSO BOUGHT
5855-BK005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper Black 600VAC - 30.48m (100ft)/Spool
6711-RD005
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
6711-WH005
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - White - 100 ft - Tinned Copper
6711-BL005
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
6713-BK005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper Black 600VAC Spool