6711-GR005
Alpha WireHook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6711-GR005
Alias/AKA:
6711-GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.97 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Search Keywords:
6711GR005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
16
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$47.01
$47.010
5
$41.10
$205.500
10
$38.54
$385.400
25
$37.45
$936.250
50
$37.08
$1,854.000
100
$36.71
$3,671.000
250
+
$36.34
$9,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3070-BK001
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3070-RD005
Hook-up Wire 24AWG 2.24mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
3071-BK001
Hook-up Wire 22AWG 2.38mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3071-BL001
Hook-up Wire 22AWG 2.38mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
3071-GR005
Hook-up Wire 22AWG 2.38mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool