6711-OR001
Alpha WireHook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6711-OR001
Alias/AKA:
6711-ORANGE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.97 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Orange
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper
Search Keywords:
6711OR001
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
2
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$209.31
$209.310
3
$199.12
$597.360
5
$197.13
$985.650
10
$195.16
$1,951.600
25
+
$193.21
$4,830.250
Product Guides
CUSTOMERS
ALSO BOUGHT
3050-BK001
Hook-up Wire 24AWG 1.45mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
3050-RD001
Hook-up Wire 24AWG 304.8m 1.45mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
6711-BK001
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6711-GR001
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
6711-WH001
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper