6711-RD005
Alpha WireHook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6711-RD005
Alias/AKA:
6711-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.97 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
Search Keywords:
6711RD005
IN STOCK:
0
Manufacturer Stock:
31
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$47.01
$47.010
5
$41.12
$205.600
10
$38.56
$385.600
25
$37.45
$936.250
50
$37.08
$1,854.000
100
$36.71
$3,671.000
250
+
$36.34
$9,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6711-BK005
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
6711-WH005
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - White - 100 ft - Tinned Copper
6713-BK005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper Black 600VAC Spool
6713-WH005
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - White - 100 ft - Tinned Copper