6711-WH001
Alpha WireHook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6711-WH001
Alias/AKA:
6711-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.97 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
White
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper
Search Keywords:
6711WH001
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$216.34
$216.340
3
$199.13
$597.390
5
$197.14
$985.700
10
$195.17
$1,951.700
25
+
$193.21
$4,830.250