6712-BK005
Alpha WireHook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6712-BK005
Alias/AKA:
6712-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords:
6712BK005
Different packaging options available. See Alternatives
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
219
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$51.18
$51.180
5
$46.39
$231.950
10
$43.50
$435.000
25
$42.24
$1,056.000
50
$41.82
$2,091.000
100
$41.40
$4,140.000
250
+
$40.99
$10,247.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6712-BK001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6710-BK005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
3075-BR005
Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
6710-BL005
Hook Up Wire - Stranded - 28 (7/36) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
3075-GY005
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V Spool - 30.48m (100ft)/Spool