help desk software

6712-BR001

Alpha Wire

Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6712-BR001
Alias/AKA:
6712-BROWN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
Search Keywords:
6712BR001
  Different packaging options available.  See Alternatives
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$236.28
$236.280
3
$224.78
$674.340
5
$222.53
$1,112.650
10
$220.31
$2,203.100
25 +
$218.10
$5,452.500