6712-DB005
Alpha WireHook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Dark Blue - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6712-DB005
RoHS:
Yes
Supplier Standard Pack
1
Size:
24 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Dark Blue - 100 ft - Tinned Copper
Search Keywords:
6712DB005
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$60.07
$60.070
5
$53.60
$268.000
10
$52.00
$520.000
25
$49.77
$1,244.250
50
$47.73
$2,386.500
100
$46.46
$4,646.000
250
+
$45.76
$11,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3075-BR005
Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
3075-GY005
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V Spool - 30.48m (100ft)/Spool
6712-BK005
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
6712-OR005
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Orange - 100 ft - Tinned Copper
6712-RD005
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper