6712-GR001
Alpha WireHook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6712-GR001
Alias/AKA:
6712-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
Search Keywords:
6712GR001
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$235.02
$235.020
3
$224.78
$674.340
5
$222.53
$1,112.650
10
$220.31
$2,203.100
25
+
$218.10
$5,452.500