6712-RD001
Alpha WireHook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6712-RD001
Alias/AKA:
6712-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
ALPHA WIRE part 6712-RD001 is a high-quality Hook Up Wire designed for various electrical applications. This wire is made of stranded 24 AWG (American Wire Gauge) tinned copper, offering excellent conductivity and durability. With a voltage rating of 600V, it is suitable for use in both low and high voltage environments. The wire is insulated with mPPE (modified Polyphenylene Ether), ensuring superb electrical performance and resistance to heat, chemicals, and abrasion. Its vibrant red color allows for easy identification and organization. This particular product comes in a 1000 ft length, providing ample wire for multiple projects. Whether you need reliable wire for industrial, commercial, or residential applications, ALPHA WIRE part 6712-RD001 is a trusted choice that delivers exceptional performance and longevity.
Search Keywords:
6712RD001
Different packaging options available. See Alternatives
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$236.27
$236.270
3
$224.78
$674.340
5
$222.53
$1,112.650
10
$220.31
$2,203.100
25
+
$218.10
$5,452.500
CUSTOMERS
ALSO BOUGHT
6712-BK005
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
TTMS-9.5-9
Wire Marker - 9.4mm ID - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 3.2 mm.
6712-BK001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6712-BR001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
6712-YL005
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Yellow - 100 ft - Tinned Copper