6712-VI001
Alpha WireHook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Violet - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6712-VI001
Alias/AKA:
6712-VIOLET-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Violet
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Violet - 1000 ft - Tinned Copper
Search Keywords:
6712VI001
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$236.28
$236.280
3
$224.78
$674.340
5
$222.53
$1,112.650
10
$220.31
$2,203.100
25
+
$218.10
$5,452.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1212C-SL005
Multi-Conductor Cable 2 Conductors 24AWG 300VAC - Slate - 30.48m (100ft)/Spool
TTMS-12.7-9
Heat Shrink Sleeve
TTMS-3.2-9
Wire Marker - 3.2mm ID - 5.84mm W Printable - Heat Shrinkable Sleeve - PO (Polyolefin) - W...
6713-BL005
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
6712-SL001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Slate - 1000 ft - Tinned Copper