6712-YL005
Alpha WireHook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Yellow - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6712-YL005
Alias/AKA:
6712-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Yellow
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Yellow - 100 ft - Tinned Copper
Search Keywords:
6712YL005
Different packaging options available. See Alternatives
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$51.18
$51.180
5
$46.58
$232.900
10
$43.72
$437.200
25
$42.25
$1,056.250
50
$41.83
$2,091.500
100
$41.41
$4,141.000
250
+
$41.00
$10,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6712-BK005
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
6712-BK001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6712-RD001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper
6712-YL001
Hook-Up Wire, EcoWire, 6712, Yellow, 24 AWG, 7X32, mPPE Ins, 600V | Alpha Wire 6712 YL001