6713-BR005
Alpha WireHook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6713-BR005
Alias/AKA:
6713-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.24 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
BROWN
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Search Keywords:
6713BR005
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$57.02
$57.020
5
$52.71
$263.550
10
$50.44
$504.400
25
$49.93
$1,248.250
50
$49.44
$2,472.000
100
$48.94
$4,894.000
250
+
$48.45
$12,112.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6713-BL005
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
6713-BK005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper Black 600VAC Spool
6713-GR005
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
6713-RD005
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
6713-WH005
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - White - 100 ft - Tinned Copper