6713-GR001
Alpha WireHook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6713-GR001
Alias/AKA:
6713-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.24 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
Search Keywords:
6713GR001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$315.88
$315.880
3
$307.10
$921.300
5
$302.49
$1,512.450
10
$297.96
$2,979.600
15
+
$293.49
$4,402.350
Product Guides