6713-GR005
Alpha WireHook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6713-GR005
Alias/AKA:
6713-GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.24 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Search Keywords:
6713GR005
Different packaging options available. See Alternatives
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
8
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$59.35
$59.350
5
$53.61
$268.050
10
$50.69
$506.900
25
$50.18
$1,254.500
50
$49.68
$2,484.000
100
$49.18
$4,918.000
250
+
$48.69
$12,172.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6713-BL005
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
350809-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 5 Ways - 6.35 mm.
6713-BR005
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
770988-1
MINI UMNL SOK 22-18AWG SN LP
6713-RD005
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper