6713-GY005
Alpha WireHook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6713-GY005
Alias/AKA:
6713-GRN/YEL-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.24 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green/Yellow
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Search Keywords:
6713GY005
Different packaging options available. See Alternatives
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$79.54
$79.540
5
$62.30
$311.500
10
$55.00
$550.000
25
$53.86
$1,346.500
50
$53.32
$2,666.000
100
$52.79
$5,279.000
250
+
$52.26
$13,065.000
Product Guides