6714-BK001
Alpha WireHook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6714-BK001
Alias/AKA:
6714-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.4 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
The ALPHA WIRE part 6714-BK001 is a versatile and reliable hook-up wire that is suitable for a wide range of applications. It features a stranded construction made of 20 (10/30) AWG tinned copper conductors, offering excellent conductivity and flexibility. With a voltage rating of 600V, it can handle various electrical projects with ease. The wire is jacketed with black mPPE (modified polyphenylene ether) material, providing excellent durability, resistance to chemicals, and exceptional temperature performance. This 1000 ft long wire spool is an ideal choice for projects that require a long length of dependable black wire. Whether you need to make connections or install wiring in electronics, appliances, automotive, or any other electrical applications, the ALPHA WIRE 6714-BK001 is the go-to solution.
Search Keywords:
6714BK001
Different packaging options available. See Alternatives
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$321.64
$321.640
3
$317.40
$952.200
5
$314.22
$1,571.100
10
+
$311.08
$3,110.800
Product Guides
CUSTOMERS
ALSO BOUGHT
6714-BR001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
1-338096-1
micro-match cosi contact
6712-GR001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
6714-BL001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
6714-RD001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper