6714-BK005
Alpha WireHook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6714-BK005
Alias/AKA:
6714-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.44 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
The ALPHA WIRE part 6714-BK005 is a high-quality hook-up wire designed for various electrical applications. It features a stranded construction with a conductor size of 20 AWG (10/30) and is capable of withstanding voltages up to 600V. Encased in a durable black mPPE (modified polyphenylene ether) insulation, this wire offers excellent protection against abrasion, chemicals, and harsh environments. The tinned copper conductor ensures enhanced conductivity and corrosion resistance. With a length of 100 feet, this wire provides ample flexibility for installation and customization. Whether you are working on electronics, automotive, or industrial projects, the ALPHA WIRE 6714-BK005 is a reliable and versatile choice for your wiring needs.
Search Keywords:
6714BK005
Different packaging options available. See Alternatives
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$70.23
$70.230
5
$63.12
$315.600
10
$59.67
$596.700
25
$59.07
$1,476.750
50
$58.48
$2,924.000
100
$57.90
$5,790.000
250
+
$57.32
$14,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-320569-6
TERMINAL,PIDG R IR 10 1/4
1-794610-1
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
1555-BK005
Hook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 30.48m (100ft)/Spool
5-102567-1
12 MODII 2PC HDR DR SHRD .100, ROHS
1555-RD005
Hook-up Wire 18AWG 1.98mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool