6714-BL001
Alpha WireHook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6714-BL001
Alias/AKA:
6714-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.4 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Blue
The ALPHA WIRE part 6714-BL001 is a versatile hook up wire that is perfect for various electrical applications. It features a stranded design and is made with high-quality 20 (10/30) AWG tinned copper conductors, ensuring excellent conductivity and durability. With a voltage rating of 600V, this wire can handle a wide range of power requirements. The blue mPPE insulation provides superior protection, making this wire resistant to chemicals, abrasion, and heat. The 1000 ft length is ideal for large-scale installations. Whether you're working on a residential or commercial project, the ALPHA WIRE part 6714-BL001 is an excellent choice for reliable and efficient electrical connections.
Search Keywords:
6714BL001
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$322.85
$322.850
3
$317.40
$952.200
5
$314.22
$1,571.100
10
+
$311.08
$3,110.800
Product Guides
CUSTOMERS
ALSO BOUGHT
6714-BK001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
SC-E6-24V
IEC contactor - 125A - (3) N.O. Power Contact(s) - 24 VAC/VDC coil Voltage - SC-E6 Series ...
6714-BR001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
6714-RD001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper
6714-GR001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper