6714-BL005
Alpha WireHook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6714-BL005
Alias/AKA:
6714-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.4 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Blue
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Search Keywords:
6714BL005
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$70.23
$70.230
5
$63.12
$315.600
10
$59.67
$596.700
25
$59.07
$1,476.750
50
$58.48
$2,924.000
100
$57.90
$5,790.000
250
+
$57.32
$14,330.000