6714-BR001
Alpha WireHook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6714-BR001
Alias/AKA:
6714-BROWN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.4 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
BROWN
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
Search Keywords:
6714BR001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$322.85
$322.850
3
$317.40
$952.200
5
$314.22
$1,571.100
10
+
$311.08
$3,110.800
CUSTOMERS
ALSO BOUGHT
6714-BK001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6714-BL001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
6712-RD001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper
6715-BK001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6714-RD001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper