6714-GR001
Alpha WireHook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6714-GR001
Alias/AKA:
6714-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.4 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green
The ALPHA WIRE part 6714-GR001 is a high-quality hook up wire designed for various electrical applications. It features a stranded construction with a 20 (10/30) AWG gauge size, making it flexible and easy to work with. With a voltage rating of 600V, this wire can safely handle power transmission in medium to high voltage systems. Made from mPPE (modified polyphenylene ether), this wire offers excellent resistance to chemicals, heat, and abrasion, ensuring long-lasting performance in harsh environments. The vibrant green color provides easy identification and aesthetics to your installations. Constructed with tinned copper conductors, this wire offers superior conductivity and corrosion resistance, minimizing signal loss and maintaining optimal performance. With a length of 1000 ft, this wire provides ample supply for a wide range of projects.Whether you're working on industrial machinery, automotive applications, or general electrical installations, the ALPHA WIRE part 6714-GR001 is a reliable choice that will meet your wire needs with its durability and performance.
Search Keywords:
6714GR001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$322.85
$322.850
3
$317.40
$952.200
5
$312.63
$1,563.150
10
+
$307.94
$3,079.400
Product Guides
CUSTOMERS
ALSO BOUGHT
6714-BK001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6714-BL001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
6714-BR001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
6714-RD001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper
6714-WH001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper