6714-RD001
Alpha WireHook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6714-RD001
Alias/AKA:
6714-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.4 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
The ALPHA WIRE part 6714-RD001 is a high-quality Hook Up Wire designed for various electrical applications. This wire is made with stranded 20 (10/30) AWG conductors, allowing for flexibility and easy installation. With a voltage rating of 600V, it is suitable for both low and high voltage applications. The wire is constructed with a red-colored mPPE (modified polyphenylene ether) insulation material, providing excellent thermal and electrical properties. The 1000 ft length of this wire ensures an ample supply for any project. Furthermore, the wire features tinned copper conductors, which enhance conductivity and resistance to corrosion. Choose the ALPHA WIRE part 6714-RD001 for reliable and efficient electrical connections.
Search Keywords:
6714RD001
Different packaging options available. See Alternatives
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$326.75
$326.750
3
$317.40
$952.200
5
$314.22
$1,571.100
10
+
$311.08
$3,110.800
Product Guides
CUSTOMERS
ALSO BOUGHT
6714-BK001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6714-BR001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
6714-BL001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
6715-RD001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper
6715-WH001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper