6714-VI001
Alpha WireHook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Violet - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6714-VI001
Alias/AKA:
6714-VIOLET-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.4 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Violet
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Violet - 1000 ft - Tinned Copper
Search Keywords:
6714VI001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
23
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$326.75
$326.750
3
$317.40
$952.200
5
$314.22
$1,571.100
10
+
$311.08
$3,110.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1522778
Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - P...
1859991
Female contact - is inserted into the plug after crimping the conductor - for the module p...
6712-BR001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
6719-WH001
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper