6714-VI005
Alpha WireHook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6714-VI005
Alias/AKA:
6714-VIOLET-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.44 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
Violet
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper
Search Keywords:
6714VI005
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$81.27
$81.270
5
$73.05
$365.250
10
$71.01
$710.100
25
$65.58
$1,639.500
50
$64.60
$3,230.000
100
$63.63
$6,363.000
250
+
$61.69
$15,422.500
Product Guides