6715-BK001
Alpha WireHook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715-BK001
Alias/AKA:
6715-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
The ALPHA WIRE 6715-BK001 is a high-quality hook up wire designed for a wide range of electrical applications. This wire features a stranded construction made up of 18 AWG (16/30) tinned copper conductors, providing excellent conductivity and flexibility. With a voltage rating of 600V, it is suitable for use in various low-voltage electrical systems. The wire is insulated with durable and resistant modified Polyphenylene Ether (mPPE), offering reliable protection against environmental factors such as moisture, heat, and chemicals. The black color makes it easy to identify and is commonly used for general-purpose wiring projects. It comes in a convenient 1000 ft length, providing ample wire for larger installations. Trust ALPHA WIRE 6715-BK001 for your wiring needs, as it meets industry standards for quality and performance.
Search Keywords:
6715BK001
Different packaging options available. See Alternatives
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$512.19
$512.190
3
$499.46
$1,498.380
5
$480.49
$2,402.450
10
+
$441.14
$4,411.400
CUSTOMERS
ALSO BOUGHT
1857-BK001
Hook-up Wire 18AWG 1.73mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
6306-SL005
Slate - 30.48m (100ft)/Spool
4-643814-6
16P MTA100 CONN ASSY POL RIB
6714-BL001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
6714-BR001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper