6715-BL001
Alpha WireHook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715-BL001
Alias/AKA:
6715-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Blue
The ALPHA WIRE part 6715-BL001 is versatile and reliable hook up wire, perfect for various electrical applications. It features a stranded construction with 18 (16/30) AWG (American Wire Gauge) thickness, providing excellent flexibility and durability. With a maximum voltage rating of 600V, this wire is suitable for both low and high voltage environments. The wire is made of mPPE (modified polyphenylene ether) insulation material, which ensures high temperature resistance and flame retardancy. The vibrant blue color ensures easy identification and organization in complex wiring projects. Additionally, the wire is made of tinned copper to enhance conductivity and prevent corrosion. This particular package contains 1000 ft of wire, giving you ample length for your projects. Trust ALPHA WIRE's 6715-BL001 hook up wire for efficient and long-lasting electrical connections.
Search Keywords:
6715BL001
Different packaging options available. See Alternatives
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$484.48
$484.480
3
$461.54
$1,384.620
5
$456.92
$2,284.600
10
+
$452.35
$4,523.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6713-BL001
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
6713-VI001
Hook Up Wire - Stranded - 22 (7/30) AWG - 600V - mPPE - Violet - 1000 ft - Tinned Copper
6715-BR001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
6715-BK001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6715-RD001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper