6715-BR001
Alpha WireHook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715-BR001
Alias/AKA:
6715-BROWN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
BROWN
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Brown - 1000 ft - Tinned Copper
Search Keywords:
6715BR001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$475.13
$475.130
3
$463.06
$1,389.180
5
$456.12
$2,280.600
10
+
$449.28
$4,492.800
Product Guides
CUSTOMERS
ALSO BOUGHT
6715-BK001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
6715-BL001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper
6715-RD001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper
6717-BK005
Hook-up Wire 14AWG 30.48m 2.44mm Tinned Copper Black 600VAC Spool
6717-BL005
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper