6715-BR005
Alpha WireHook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715-BR005
Alias/AKA:
6715-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
BROWN
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Brown - 100 ft - Tinned Copper
Search Keywords:
6715BR005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$89.35
$89.350
5
$80.20
$401.000
10
$79.20
$792.000
25
$78.41
$1,960.250
50
$77.62
$3,881.000
100
$76.85
$7,685.000
250
+
$76.08
$19,020.000
Product Guides