6715-GY001
Alpha WireHook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Green/Yellow - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715-GY001
Alias/AKA:
6715-GRN/YEL-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.7 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green/Yellow
The ALPHA WIRE part 6715-GY001 is a reliable and versatile hook-up wire designed for various electrical applications. This wire features a stranded construction which ensures flexibility and easy installation. With a 18 AWG (16/30) gauge, it is suitable for both low and high voltage setups, offering a maximum voltage rating of 600V. The wire is made of high-quality mPPE (modified polyphenylene ether) insulation, which provides excellent electrical insulation properties and resistance to heat, chemicals, and abrasion. The green and yellow color combination of the wire makes it easily identifiable for grounding purposes. The wire is constructed with tinned copper conductors, ensuring superior conductivity and corrosion resistance. It comes in a generous length of 1000 feet, ensuring ample supply for larger projects. Overall, the ALPHA WIRE 6715-GY001 hook-up wire is an ideal choice for various professional and DIY electrical applications.
Search Keywords:
6715GY001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$480.88
$480.880
3
$449.82
$1,349.460
5
$445.32
$2,226.600
10
+
$440.87
$4,408.700
CUSTOMERS
ALSO BOUGHT
RS-25-5
AC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free a...
65807CY-SL005
Flexible Cable 7 Conductors 18AWG 10.7mm 600VAC - Slate - 30.48m (100ft)/Spool
1401682
DIN Rail - 15mmx5.5mm - Slotted - 2m
2-130008-1
PIDG R 22-16 5MM TAPE
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red