Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715S-RD001
Alias/AKA:
6715S-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.5 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
Hook Up Wire - Solid - 18 AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper
Search Keywords:
6715SRD001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$489.32
$489.320
3
$475.91
$1,427.730
5
$468.78
$2,343.900
10
+
$461.74
$4,617.400
Product Guides