help desk software
DATA SHEET

6715S-RD005

Alpha Wire

Hook Up Wire - Solid - 18 AWG - 600V - mPPE - Red - 100 ft - Tinned Copper

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6715S-RD005
Alias/AKA:
6715S-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.5 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
Hook Up Wire - Solid - 18 AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
Search Keywords:
6715SRD005
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
5   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$105.35
$105.350
5
$97.49
$487.450
10
$94.66
$946.600
25
$89.47
$2,236.750
50
$87.09
$4,354.500
100
$85.78
$8,578.000
250 +
$83.74
$20,935.000
Tools/3D Models