6716-BK005
Alpha WireHook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6716-BK005
Alias/AKA:
6716-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.06 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Black
This 6716-BK005 Hook Up Wire is a high-quality, stranded wire made of 16 AWG (26/30) tinned copper, designed to handle up to 600 volts. It is coated in black mPPE for durability and longevity. This 100-foot spool is ideal for various electrical applications, providing reliability and flexibility in a compact design.
Search Keywords:
6716BK005
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
5
can ship 12/30/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$118.15
$118.150
5
$105.95
$529.750
10
$104.89
$1,048.900
25
$103.84
$2,596.000
50
$102.80
$5,140.000
75
$101.78
$7,633.500
100
+
$100.76
$10,076.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7053-BK005
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Black - 100 ft - Tinned Copper
CRE22F2BBBNE
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
NAC3FCA
powerCON 20 A - Lockable cable connector - power-in - screw terminals - blue
The powerCO...
3240083
Ring cable lug - non-insulated - 2.6 ... 6 mm² - M4
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...