6716-GR001
Alpha WireHook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6716-GR001
Alias/AKA:
6716-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.06 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
Search Keywords:
6716GR001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$562.15
$562.150
3
$556.52
$1,669.560
5
$550.90
$2,754.500
10
+
$545.39
$5,453.900
Product Guides