6716-GR005
Alpha WireHook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6716-GR005
Alias/AKA:
6716-GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.06 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Green - 100 ft - Tinned Copper
Search Keywords:
6716GR005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
30
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$134.53
$134.530
5
$125.14
$625.700
10
$120.15
$1,201.500
25
$115.57
$2,889.250
50
$112.72
$5,636.000
75
$111.03
$8,327.250
100
+
$109.36
$10,936.000
Product Guides