6716-OR001
Alpha WireHook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6716-OR001
Alias/AKA:
6716-ORANGE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.06 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Orange
ALPHA WIRE part 6716-OR001 is a high-quality Hook Up Wire designed for various electrical applications. It features a flexible and durable construction with stranded conductors, making it ideal for projects that require easy installation and movement. The wire has a 16 AWG size, with a conductor made from tinned copper for excellent conductivity and corrosion resistance. With a voltage rating of 600V, it is suitable for a wide range of electrical systems. The wire's insulation is made from mPPE (Modified Polyphenylene Ether), ensuring exceptional electrical and mechanical properties. This specific wire comes in a vibrant orange color, adding visibility and a professional touch to your projects. The 1000 ft length provides you with an ample supply to tackle various installations and repairs. Trust ALPHA WIRE's 6716-OR001 to deliver reliable and efficient performance in your electrical applications.
Search Keywords:
6716OR001
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$586.09
$586.090
3
$570.38
$1,711.140
5
$559.19
$2,795.950
10
+
$553.60
$5,536.000
Product Guides