6716-RD001
Alpha WireHook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6716-RD001
Alias/AKA:
6716-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.1 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
The ALPHA WIRE part 6716-RD001 is a high-quality hook up wire that is perfect for various electrical applications. It is a stranded wire with a gauge size of 16 (26/30) AWG, ensuring flexibility and ease of use. With a voltage rating of 600V, this wire is suitable for both low and high voltage circuits. The wire is made of mPPE (modified Polyphenylene Ether), which offers excellent insulation properties and is resistant to chemicals and abrasion. The vibrant red color of the wire makes it easily identifiable in complex wiring setups. Featuring tinned copper conductors, this wire provides superior conductivity and corrosion resistance. The 1000 ft length allows for ample coverage in large projects, ensuring you have enough wire for your needs. Whether you are working on industrial machinery, automotive applications, or general electrical projects, the ALPHA WIRE part 6716-RD001 is a reliable and high-performance choice, delivering the durability and performance you expect from a trusted brand.
Search Keywords:
6716RD001
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
On Order:
2
can ship 12/5/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$561.93
$561.930
3
$556.31
$1,668.930
5
$550.75
$2,753.750
10
+
$545.24
$5,452.400
Product Guides
CUSTOMERS
ALSO BOUGHT
EKXJ251ELL820MK25S
Cap Aluminum Lytic 82uF 250V 20% (12.5 X 25mm) Radial 5mm 565mA 12000h 105°C Automotive B...
6716-OR001
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Orange - 1000 ft - Tinned Copper
6716-BK001
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
EVQ-PUC02K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
6716-GR001
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper