6717-BL005
Alpha WireHook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6717-BL005
Alias/AKA:
6717-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.48 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
Blue
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
Search Keywords:
6717BL005
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$178.87
$178.870
3
$169.36
$508.080
5
$160.08
$800.400
10
$158.48
$1,584.800
25
+
$156.89
$3,922.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1891C-SL005
Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 14AWG 6.98mm 300VAC - Slate - 30.48m...
2243C-SL005
Twisted Pair Cable 6 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
6715-BK001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
TTMS-12.7-9
Heat Shrink Sleeve
6715-BL001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Blue - 1000 ft - Tinned Copper