6717-GR001
Alpha WireHook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6717-GR001
Alias/AKA:
6717-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.44 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Green
The ALPHA WIRE part 6717-GR001 is a high-quality hook up wire specifically designed for electrical applications. It features a stranded configuration with 14 AWG (41/30) size, offering flexibility and easy installation. With a voltage rating of 600V, this wire ensures safe and reliable performance in various power and control systems. Its insulation material is made of mPPE (modified Polyphenylene Ether), which provides excellent resistance against heat, chemicals, and abrasion, ensuring long-lasting durability. The wire is coated in a vibrant green color, making it easy to identify and organize in complex wiring setups. Measuring 1000 ft in length, this wire is suitable for both commercial and industrial projects. The tinned copper construction enhances conductivity and corrosion resistance, making it ideal for use in demanding environments. Choose ALPHA WIRE part 6717-GR001 for efficient and reliable electrical connections.
Search Keywords:
6717GR001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$851.03
$851.030
3
$842.52
$2,527.560
5
$834.10
$4,170.500
10
+
$825.76
$8,257.600
Product Guides