6717-RD001
Alpha WireHook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
6717-RD001
Alias/AKA:
6717-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.44 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-40 to 105 °C
Color:
Red
The ALPHA WIRE part 6717-RD001 is a high-quality hook up wire that is perfect for a variety of electrical applications. It features a stranded 14 AWG (41/30) gauge construction, providing excellent flexibility and durability. With a voltage rating of 600V, this wire is capable of handling higher power requirements. Made from mPPE (modified polyphenylene ether), it offers exceptional resistance to chemicals, heat, and abrasion, ensuring long-lasting performance. The vibrant red color makes it easy to identify and differentiate connections. The wire is also tinned with copper for improved conductivity and corrosion resistance. With a generous length of 1000 ft, it offers versatility for various projects. This ALPHA WIRE hook up wire is a reliable choice for professionals looking for a dependable and premium-quality wire solution.
Search Keywords:
6717RD001
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$1,026.14
$1,026.140
3
$984.43
$2,953.290
5
$957.30
$4,786.500
10
+
$935.86
$9,358.600
Product Guides